Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2B2 3/16 BLACK 4FT

DigiKey Part Number
2786-O2B23/16BLACK4FT-ND
Manufacturer
Manufacturer Product Number
O2B2 3/16 BLACK 4FT
Description
HEATSHRINK 3/16" BLACK 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
2103,20500 Kč206,41 Kč
398,27000 Kč294,81 Kč
592,43400 Kč462,17 Kč
788,73143 Kč621,12 Kč
1085,00000 Kč850,00 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč