
FE3 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE31-1/2BLACKSPL-ND 2786-FE31-1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,57000 Kč | 1 257,57 Kč |
| 5 | 1 035,37000 Kč | 5 176,85 Kč |
| 10 | 956,98400 Kč | 9 569,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 606,56500 Kč | 30 328,25 Kč |
| Unit Price without VAT: | 1 257,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,65970 Kč |



