
B2 3/64 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B23/64YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 YELLOW SPL |
Description | HEATSHRINK 3/64" YELLOW FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.7' (305.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 5 | 16,12400 Kč | 80,62 Kč |
| 10 | 14,84000 Kč | 148,40 Kč |
| 20 | 13,64050 Kč | 272,81 Kč |
| 50 | 12,21320 Kč | 610,66 Kč |
| 100 | 11,23230 Kč | 1 123,23 Kč |
| 250 | 10,05684 Kč | 2 514,21 Kč |
| 500 | 9,89518 Kč | 4 947,59 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |






