Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B2 3/64 BLUE 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/64BLUE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 BLUE 4FT |
Description | B2 3/64 BLUE 4FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/64 BL103 | Alpha Wire | 176 | F2213/64BL103-ND | 67,40000 Kč | Parametric Equivalent |
| F221V3/64 BL103 | Alpha Wire | 32 | F221V3/64BL103-ND | 68,87000 Kč | Parametric Equivalent |
| FP301-3/64-48"-BLUE-250 PCS | 3M | 0 | FP301-3/64-48-BLUE-250PCS-ND | 31,49364 Kč | Parametric Equivalent |
| HSTT05-48-Q6 | Panduit Corp | 0 | HSTT05-48-Q6-ND | 71,32600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,81996 Kč | 19 099,80 Kč |
| Unit Price without VAT: | 3,81996 Kč |
|---|---|
| Unit Price with VAT: | 4,62215 Kč |





