
B2 3/16 BLUE SPL | |
|---|---|
DigiKey Part Number | 2786-B23/16BLUESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 BLUE SPL |
Description | HEATSHRINK 3/16" BLUE FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 5 | 19,57600 Kč | 97,88 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 20 | 16,56650 Kč | 331,33 Kč |
| 50 | 14,83180 Kč | 741,59 Kč |
| 100 | 13,64040 Kč | 1 364,04 Kč |
| 250 | 12,24856 Kč | 3 062,14 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |






