
B2 2 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B22YELLOWSPL-ND 2786-B22YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 2 YELLOW SPL |
Description | HEATSHRINK 2" YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 2.075" (52.70mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 2.075" (52.70mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 5 | 89,57800 Kč | 447,89 Kč |
| 10 | 82,39600 Kč | 823,96 Kč |
| 20 | 75,77150 Kč | 1 515,43 Kč |
| 50 | 67,83620 Kč | 3 391,81 Kč |
| 100 | 65,07490 Kč | 6 507,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 39,99175 Kč | 7 998,35 Kč |
| 400 | 38,77175 Kč | 15 508,70 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |




