
B2 1/8 GREEN 4FT | |
|---|---|
DigiKey Part Number | 2786-B21/8GREEN4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/8 GREEN 4FT |
Description | HEATSHRINK 1/8" GREEN 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 2 | 36,95500 Kč | 73,91 Kč |
| 3 | 35,20667 Kč | 105,62 Kč |
| 5 | 33,09200 Kč | 165,46 Kč |
| 7 | 31,76714 Kč | 222,37 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |







