
B2 1/2 RED SPL | |
|---|---|
DigiKey Part Number | 2786-B21/2REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/2 RED SPL |
Description | HEATSHRINK 1/2" RED FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Red Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 5 | 26,52400 Kč | 132,62 Kč |
| 10 | 24,39700 Kč | 243,97 Kč |
| 20 | 22,45000 Kč | 449,00 Kč |
| 50 | 20,09440 Kč | 1 004,72 Kč |
| 100 | 18,47980 Kč | 1 847,98 Kč |
| 250 | 17,09680 Kč | 4 274,20 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |




