
B2 1/16 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B21/16YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/16 YELLOW SPL |
Description | HEATSHRINK 1/16" YELLOW FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.7' (305.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,13500 Kč | 151,35 Kč |
| 20 | 13,91400 Kč | 278,28 Kč |
| 50 | 12,45740 Kč | 622,87 Kč |
| 100 | 11,45750 Kč | 1 145,75 Kč |
| 250 | 10,25808 Kč | 2 564,52 Kč |
| 500 | 10,11368 Kč | 5 056,84 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |







