New at DigiKey
Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Green 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/16 GREEN SPL

DigiKey Part Number
2786-B21/16GREENSPL-ND
2786-B21/16GREENSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1/16 GREEN SPL
Description
SUMITUBE B2 - HEAT-SHRINK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1000.7' (305.0m)
Inner Diameter - Supplied
0.079" (2.01mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0004,12926 Kč4 129,26 Kč
2 0003,96358 Kč7 927,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4,12926 Kč
Unit Price with VAT:4,99640 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 4666
Unit Price: 4,12926 Kč
HEATSHRINK 1/16" RED
In-Stock: 4145
Unit Price: 4,06941 Kč
HEATSHRINK 1/16" BLUE
In-Stock: 2916
Unit Price: 4,12926 Kč
HEATSHRINK 1/16" WHITE
In-Stock: 2183
Unit Price: 4,12926 Kč
HEATSHRINK 1/16" YELLOW
In-Stock: 2194
Unit Price: 4,12926 Kč
Alternate Length
HEATSHRINK 1/16" GREEN 1=1PC
In-Stock: 2605
Unit Price: 36,54000 Kč