
B2 1/16 BLUE 4FT | |
|---|---|
DigiKey Part Number | 2786-B21/16BLUE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/16 BLUE 4FT |
Description | HEATSHRINK 1/16" BLUE 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 2 | 33,49000 Kč | 66,98 Kč |
| 3 | 31,91667 Kč | 95,75 Kč |
| 5 | 30,02800 Kč | 150,14 Kč |
| 7 | 28,82714 Kč | 201,79 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |







