
B2 1-1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B21-1/4BLACKSPL-ND 2786-B21-1/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1-1/4 BLACK SPL |
Description | SUMITUBE B2 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 600.0' (182.9m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.038" (0.97mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 73,82800 Kč | 369,14 Kč |
| 10 | 67,88700 Kč | 678,87 Kč |
| 20 | 62,42700 Kč | 1 248,54 Kč |
| 50 | 55,88820 Kč | 2 794,41 Kč |
| 100 | 52,60210 Kč | 5 260,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,22415 Kč | 7 044,83 Kč |
| 400 | 32,39730 Kč | 12 958,92 Kč |
| 600 | 32,11643 Kč | 19 269,86 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


