
A2 3/64 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A23/64CLEARSPL-ND 2786-A23/64CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/64 CLEAR SPL |
Description | HEATSHRINK 3/64" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.7' (305.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,54600 Kč | 82,73 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 20 | 14,00550 Kč | 280,11 Kč |
| 50 | 12,53580 Kč | 626,79 Kč |
| 100 | 11,52790 Kč | 1 152,79 Kč |
| 250 | 10,32092 Kč | 2 580,23 Kč |
| 500 | 10,18362 Kč | 5 091,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,99991 Kč | 3 999,91 Kč |
| 2 000 | 3,82752 Kč | 7 655,04 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


