
A2 3/64 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A23/64CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/64 CLEAR SPL |
Description | HEATSHRINK 3/64" CLEAR FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.7' (305.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 5 | 16,58800 Kč | 82,94 Kč |
| 10 | 15,26100 Kč | 152,61 Kč |
| 20 | 14,04050 Kč | 280,81 Kč |
| 50 | 12,56680 Kč | 628,34 Kč |
| 100 | 11,55650 Kč | 1 155,65 Kč |
| 250 | 10,34648 Kč | 2 586,62 Kč |
| 500 | 10,20882 Kč | 5 104,41 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


