New at DigiKey
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear 600.0' (182.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 1-1/4 CLEAR SPL

DigiKey Part Number
2786-A21-1/4CLEARSPL-ND
2786-A21-1/4CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 1-1/4 CLEAR SPL
Description
HEATSHRINK 1 1/4" CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear 600.0' (182.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
600.0' (182.9m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20032,55530 Kč6 511,06 Kč
40030,93005 Kč12 372,02 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55530 Kč
Unit Price with VAT:39,39191 Kč