
A2 1-1/4 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21-1/4CLEARSPL-ND 2786-A21-1/4CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1-1/4 CLEAR SPL |
Description | HEATSHRINK 1 1/4" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 600.0' (182.9m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.038" (0.97mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 32,55530 Kč | 6 511,06 Kč |
| 400 | 30,93005 Kč | 12 372,02 Kč |
| Unit Price without VAT: | 32,55530 Kč |
|---|---|
| Unit Price with VAT: | 39,39191 Kč |




