
A2 1-1/2 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A21-1/2CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 1-1/2 CLEAR 4FT |
Description | HEATSHRINK 1 1/2" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.547" (39.30mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 2 | 199,58500 Kč | 399,17 Kč |
| 3 | 190,03333 Kč | 570,10 Kč |
| 5 | 178,65000 Kč | 893,25 Kč |
| 7 | 171,52429 Kč | 1 200,67 Kč |
| 10 | 164,30900 Kč | 1 643,09 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |


