
UU9LFNP-B103 | |
|---|---|
DigiKey Part Number | 308-1379-ND |
Manufacturer | |
Manufacturer Product Number | UU9LFNP-B103 |
Description | CMC 10MH 200MA 2LN TH |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 25 | 10,77760 Kč | 269,44 Kč |
| 50 | 10,16300 Kč | 508,15 Kč |
| 100 | 9,58200 Kč | 958,20 Kč |
| 300 | 8,72803 Kč | 2 618,41 Kč |
| 500 | 8,35770 Kč | 4 178,85 Kč |
| 1 000 | 7,88070 Kč | 7 880,70 Kč |
| 2 500 | 7,29222 Kč | 18 230,55 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |








