
UU16LFNP-152 | |
|---|---|
DigiKey Part Number | 308-1399-ND |
Manufacturer | |
Manufacturer Product Number | UU16LFNP-152 |
Description | CMC 1.5MH 1.9A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.9A DCR 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 1 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 125mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.787" W (22.00mm x 20.00mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,30280 Kč | 5 660,56 Kč |
| Unit Price without VAT: | 28,30280 Kč |
|---|---|
| Unit Price with VAT: | 34,24639 Kč |











