Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G0413A

DigiKey Part Number
527-1044-ND
Manufacturer
Manufacturer Product Number
G0413A
Description
SOLENOID LATCH PULL PULSE 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame Latching (Pull)
Duty Cycle
Pulse
Voltage - Rated
12VDC
Stroke Length
0.750" (19.05mm)
Power (Watts)
70 W
DC Resistance (DCR)
2Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm)
Size / Dimension
2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm)
Diameter - Shaft
0.438" (11.13mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,47000 Kč628,47 Kč
10559,66000 Kč5 596,60 Kč
25534,41600 Kč13 360,40 Kč
50516,05520 Kč25 802,76 Kč
100498,31820 Kč49 831,82 Kč
250475,78948 Kč118 947,37 Kč
Manufacturers Standard Package
Unit Price without VAT:628,47000 Kč
Unit Price with VAT:760,44870 Kč