2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFC805NP-100M05

DigiKey Part Number
308-1562-2-ND - Tape & Reel (TR)
308-1562-1-ND - Cut Tape (CT)
308-1562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPFC805NP-100M05
Description
CMC 4.5A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4.5A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.311" L x 0.295" W (7.90mm x 7.50mm)
Height (Max)
0.189" (4.80mm)
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1033,68100 Kč336,81 Kč
2531,16120 Kč779,03 Kč
5029,37620 Kč1 468,81 Kč
10027,69850 Kč2 769,85 Kč
25025,62680 Kč6 406,70 Kč
50024,50676 Kč12 253,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,13659 Kč21 136,59 Kč
2 00019,93445 Kč39 868,90 Kč
3 00019,68563 Kč59 056,89 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč