Image for CDRR127NP-150MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR127NP-150MC

DigiKey Part Number
308-CDRR127NP-150MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR127NP-150MC
Description
FIXED IND 15UH 5A 18.4 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 5 A 18.4mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.4mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Current - Saturation (Isat)
4.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40012,91220 Kč5 164,88 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91220 Kč
Unit Price with VAT:15,62376 Kč