
CDRR126NP-101MC | |
|---|---|
DigiKey Part Number | 308-CDRR126NP-101MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR126NP-101MC |
Description | FIXED IND 100UH 1.6A 166 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.6 A 166mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 166mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,55910 Kč | 7 779,55 Kč |
| Unit Price without VAT: | 15,55910 Kč |
|---|---|
| Unit Price with VAT: | 18,82651 Kč |

