
CDRH74NP-220MC-B | |
|---|---|
DigiKey Part Number | 308-1509-2-ND - Tape & Reel (TR) 308-1509-1-ND - Cut Tape (CT) 308-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-220MC-B |
Description | FIXED IND 22UH 1.23A 110 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.23 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 100 | 12,32790 Kč | 1 232,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,45771 Kč | 9 457,71 Kč |
| 2 000 | 8,91859 Kč | 17 837,18 Kč |
| 3 000 | 8,61793 Kč | 25 853,79 Kč |
| 5 000 | 8,25389 Kč | 41 269,45 Kč |
| 7 000 | 8,05798 Kč | 56 405,86 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

