
CDRH5D18NP-100NC | |
|---|---|
DigiKey Part Number | 308-1479-2-ND - Tape & Reel (TR) 308-1479-1-ND - Cut Tape (CT) 308-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D18NP-100NC |
Description | FIXED IND 10UH 1.2A 124 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 124mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH5D18NP-100NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 124mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 9,84180 Kč | 984,18 Kč |
| 1 000 | 8,09389 Kč | 8 093,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,11864 Kč | 14 237,28 Kč |
| 4 000 | 6,71317 Kč | 26 852,68 Kč |
| 6 000 | 6,48705 Kč | 38 922,30 Kč |
| 10 000 | 6,27315 Kč | 62 731,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

