CDRH2D11xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH2D11/HPNP-2R2NC

DigiKey Part Number
308-1578-2-ND - Tape & Reel (TR)
308-1578-1-ND - Cut Tape (CT)
308-1578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH2D11/HPNP-2R2NC
Description
FIXED IND 2.2UH 1.3A 120MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.3 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH2D11/HPNP-2R2NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,36800 Kč73,68 Kč
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč