CDRH127NP-391MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 400
Unit Price: 24,36000 Kč
Datasheet
390 µH Shielded Inductor 880 mA 700mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127NP-391MC

DigiKey Part Number
CDRH127NP-391MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127NP-391MC
Description
FIXED IND 390UH 880MA 700 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µH Shielded Inductor 880 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,21604 Kč10 108,02 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21604 Kč
Unit Price with VAT:24,46141 Kč