
CDRH127NP-221MC | |
|---|---|
DigiKey Part Number | 308-1465-2-ND - Tape & Reel (TR) 308-1465-1-ND - Cut Tape (CT) 308-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-221MC |
Description | FIXED IND 220UH 1.16A 390 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.16 A 390mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 100 | 23,00540 Kč | 2 300,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,71888 Kč | 9 359,44 Kč |
| 1 000 | 17,65218 Kč | 17 652,18 Kč |
| 1 500 | 17,05723 Kč | 25 585,85 Kč |
| 2 500 | 16,33695 Kč | 40 842,38 Kč |
| 3 500 | 16,11597 Kč | 56 405,90 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

