12 µH Shielded Inductor 4.9 A 24.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127NP-120MC

DigiKey Part Number
308-1459-2-ND - Tape & Reel (TR)
308-1459-1-ND - Cut Tape (CT)
308-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127NP-120MC
Description
FIXED IND 12UH 4.9A 24.3 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 4.9 A 24.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
24.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1027,96900 Kč279,69 Kč
10023,00540 Kč2 300,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,71888 Kč9 359,44 Kč
1 00017,65218 Kč17 652,18 Kč
1 50017,05723 Kč25 585,85 Kč
2 50016,33695 Kč40 842,38 Kč
3 50016,11597 Kč56 405,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč