Similar

CDRH127/HPNP-150MC | |
|---|---|
DigiKey Part Number | 308-CDRH127/HPNP-150MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127/HPNP-150MC |
Description | FIXED IND 15UH 4.5A 31.3 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.5 A 31.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,21786 Kč | 3 608,93 Kč |
| Unit Price without VAT: | 7,21786 Kč |
|---|---|
| Unit Price with VAT: | 8,73361 Kč |


