47 µH Shielded Inductor 1.8 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-470MC

DigiKey Part Number
308-1451-2-ND - Tape & Reel (TR)
308-1451-1-ND - Cut Tape (CT)
308-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-470MC
Description
FIXED IND 47UH 1.8A 75 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.8 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,38900 Kč203,89 Kč
10016,76480 Kč1 676,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,64072 Kč6 820,36 Kč
1 00012,86274 Kč12 862,74 Kč
1 50012,42885 Kč18 643,28 Kč
2 50011,90352 Kč29 758,80 Kč
3 50011,56996 Kč40 494,86 Kč
5 00011,33892 Kč56 694,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč