150 µH Shielded Inductor 1 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-151MC

DigiKey Part Number
308-1441-2-ND - Tape & Reel (TR)
308-1441-1-ND - Cut Tape (CT)
308-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-151MC
Description
FIXED IND 150UH 1A 230 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 1 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1018,94000 Kč189,40 Kč
10015,57210 Kč1 557,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,67020 Kč6 335,10 Kč
1 00011,94765 Kč11 947,65 Kč
1 50011,54456 Kč17 316,84 Kč
2 50011,05654 Kč27 641,35 Kč
3 50010,74660 Kč37 613,10 Kč
5 00010,44651 Kč52 232,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč