
CDRH124NP-100MC | |
|---|---|
DigiKey Part Number | 308-1929-2-ND - Tape & Reel (TR) 308-1929-1-ND - Cut Tape (CT) 308-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-100MC |
Description | FIXED IND 10UH 4.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.5 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 100 | 15,57210 Kč | 1 557,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,67020 Kč | 6 335,10 Kč |
| 1 000 | 11,94765 Kč | 11 947,65 Kč |
| 1 500 | 11,54456 Kč | 17 316,84 Kč |
| 2 500 | 11,05654 Kč | 27 641,35 Kč |
| 3 500 | 10,74660 Kč | 37 613,10 Kč |
| 5 000 | 10,44651 Kč | 52 232,55 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

