
CDR7D28MNNP-2R0NC | |
|---|---|
DigiKey Part Number | 308-1324-2-ND - Tape & Reel (TR) 308-1324-1-ND - Cut Tape (CT) 308-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR7D28MNNP-2R0NC |
Description | FIXED IND 2UH 3.95A 23.8MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Inductor 3.95 A 23.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 100 | 15,75590 Kč | 1 575,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,57169 Kč | 12 571,69 Kč |
| 2 000 | 11,85557 Kč | 23 711,14 Kč |
| 3 000 | 11,45625 Kč | 34 368,75 Kč |
| 5 000 | 11,05125 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

