
CDR7D28MNNP-1R2NC | |
|---|---|
DigiKey Part Number | 308-1322-2-ND - Tape & Reel (TR) 308-1322-1-ND - Cut Tape (CT) 308-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR7D28MNNP-1R2NC |
Description | FIXED IND 1.2UH 4.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 4.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 19,75000 Kč | 197,50 Kč |
| 100 | 16,23390 Kč | 1 623,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,45553 Kč | 12 455,53 Kč |
| 2 000 | 11,74603 Kč | 23 492,06 Kč |
| 3 000 | 11,35040 Kč | 34 051,20 Kč |
| 5 000 | 10,94914 Kč | 54 745,70 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

