
CDPH4D19FNP-4R7MC | |
|---|---|
DigiKey Part Number | 308-1317-2-ND - Tape & Reel (TR) 308-1317-1-ND - Cut Tape (CT) 308-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDPH4D19FNP-4R7MC |
Description | FIXED IND 4.7UH 3.3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.3 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDPH4D19FNP-4R7MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,76218 Kč | 9 762,18 Kč |
| 2 000 | 9,20584 Kč | 18 411,68 Kč |
| 3 000 | 8,89552 Kč | 26 686,56 Kč |
| 5 000 | 8,51977 Kč | 42 598,85 Kč |
| 7 000 | 8,34671 Kč | 58 426,97 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

