
CDPH4D19FNP-150MC | |
|---|---|
DigiKey Part Number | 308-1312-2-ND - Tape & Reel (TR) 308-1312-1-ND - Cut Tape (CT) 308-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDPH4D19FNP-150MC |
Description | FIXED IND 15UH 1.88A 95 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.88 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 14,92400 Kč | 149,24 Kč |
| 100 | 12,26580 Kč | 1 226,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,78636 Kč | 9 786,36 Kč |
| 2 000 | 9,22864 Kč | 18 457,28 Kč |
| 3 000 | 8,91755 Kč | 26 752,65 Kč |
| 5 000 | 8,54087 Kč | 42 704,35 Kč |
| 7 000 | 8,36738 Kč | 58 571,66 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

