
CDMC6D28NP-4R7MC | |
|---|---|
DigiKey Part Number | 308-1571-2-ND - Tape & Reel (TR) 308-1571-1-ND - Cut Tape (CT) 308-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-4R7MC |
Description | FIXED IND 4.7UH 3.7A 46.4 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.7 A 46.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.256" W (7.25mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 12,63870 Kč | 1 263,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,39569 Kč | 10 395,69 Kč |
| 2 000 | 9,80323 Kč | 19 606,46 Kč |
| 3 000 | 9,47283 Kč | 28 418,49 Kč |
| 5 000 | 9,07277 Kč | 45 363,85 Kč |
| 7 000 | 8,95040 Kč | 62 652,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

