CDMC-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMC6D28NP-2R2MC

DigiKey Part Number
308-1569-2-ND - Tape & Reel (TR)
308-1569-1-ND - Cut Tape (CT)
308-1569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMC6D28NP-2R2MC
Description
FIXED IND 2.2UH 6A 19.3 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 6 A 19.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
19.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.256" W (7.25mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 005
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1015,89300 Kč158,93 Kč
10013,06150 Kč1 306,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,42143 Kč10 421,43 Kč
2 0009,82751 Kč19 655,02 Kč
3 0009,49629 Kč28 488,87 Kč
5 0009,09524 Kč45 476,20 Kč
7 0008,97256 Kč62 807,92 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč