
CDMC6D28NP-1R0MC | |
|---|---|
DigiKey Part Number | 308-1566-2-ND - Tape & Reel (TR) 308-1566-1-ND - Cut Tape (CT) 308-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-1R0MC |
Description | FIXED IND 1UH 9.5A 8.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.5 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.256" W (7.25mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 100 | 13,06150 Kč | 1 306,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,42143 Kč | 10 421,43 Kč |
| 2 000 | 9,82751 Kč | 19 655,02 Kč |
| 3 000 | 9,49629 Kč | 28 488,87 Kč |
| 5 000 | 9,09524 Kč | 45 476,20 Kč |
| 7 000 | 8,97256 Kč | 62 807,92 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

