Image for C8800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8800

DigiKey Part Number
308-C8800-ND
Manufacturer
Manufacturer Product Number
C8800
Description
PWR XFMR SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Transformer 12V Primary 90V, 30V Secondary Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Primary
12V
Voltage - Secondary (Full Load)
90V, 30V
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
-
Height - Seated (Max)
9.20mm
Voltage - Isolation
500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25049,35468 Kč12 338,67 Kč
Unit Price without VAT:49,35468 Kč
Unit Price with VAT:59,71916 Kč