
55082713400 | |
|---|---|
DigiKey Part Number | 308-1736-2-ND - Tape & Reel (TR) 308-1736-1-ND - Cut Tape (CT) 308-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55082713400 |
Description | FIXED IND 270NH 180MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 35 @ 100MHz | |
Frequency - Self Resonant | 870MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 100 | 5,46670 Kč | 546,67 Kč |
| 1 000 | 4,49565 Kč | 4 495,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09570 Kč | 12 287,10 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

