
13324-T085 | |
|---|---|
DigiKey Part Number | 308-2396-2-ND - Tape & Reel (TR) 308-2396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 13324-T085 |
Description | XFMR 40UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 51,87178 Kč | 31 123,07 Kč |
| Unit Price without VAT: | 51,87178 Kč |
|---|---|
| Unit Price with VAT: | 62,76485 Kč |





