


13324-T083 | |
|---|---|
DigiKey Part Number | 308-2394-2-ND - Tape & Reel (TR) 308-2394-1-ND - Cut Tape (CT) 308-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 13324-T083 |
Description | XFMR 40UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 72,48500 Kč | 724,85 Kč |
| 25 | 69,59560 Kč | 1 739,89 Kč |
| 50 | 67,46240 Kč | 3 373,12 Kč |
| 100 | 65,38570 Kč | 6 538,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 57,98180 Kč | 11 596,36 Kč |
| 400 | 56,17910 Kč | 22 471,64 Kč |
| 600 | 55,14600 Kč | 33 087,60 Kč |
| 1 000 | 53,86827 Kč | 53 868,27 Kč |
| 1 400 | 53,04065 Kč | 74 256,91 Kč |
| 2 000 | 52,17520 Kč | 104 350,40 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |







