
104CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-2498-2-ND - Tape & Reel (TR) 308-2498-1-ND - Cut Tape (CT) 308-2498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-220MC |
Description | FIXED IND 22UH 5A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,61750 Kč | 4 808,75 Kč |
| 1 000 | 9,06862 Kč | 9 068,62 Kč |
| 1 500 | 8,76233 Kč | 13 143,50 Kč |
| 2 500 | 8,39164 Kč | 20 979,10 Kč |
| 3 500 | 8,15628 Kč | 28 546,98 Kč |
| 5 000 | 7,91415 Kč | 39 570,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

