4.7 µH Shielded Molded Inductor 7.3 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0840CDMCCDS-4R7MC

DigiKey Part Number
308-0840CDMCCDS-4R7MCTR-ND - Tape & Reel (TR)
308-0840CDMCCDS-4R7MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0840CDMCCDS-4R7MC
Description
FIXED IND 4.7UH 7.3A 24 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7.3 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.319" L x 0.307" W (8.10mm x 7.80mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1022,63600 Kč226,36 Kč
10018,60630 Kč1 860,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,26247 Kč14 262,47 Kč
2 00013,19714 Kč26 394,28 Kč
3 00012,73004 Kč38 190,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč