
0630CDMCDDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2489-2-ND - Tape & Reel (TR) 308-2489-1-ND - Cut Tape (CT) 308-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-R47MC |
Description | FIXED IND 470NH 19.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 19.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,89595 Kč | 11 843,92 Kč |
| 3 000 | 7,44603 Kč | 22 338,09 Kč |
| 4 500 | 7,19518 Kč | 32 378,31 Kč |
| 7 500 | 6,89138 Kč | 51 685,35 Kč |
| 10 500 | 6,85059 Kč | 71 931,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

