0630CDMCDDS-R10MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCDDS-R10MC

DigiKey Part Number
308-2485-2-ND - Tape & Reel (TR)
308-2485-1-ND - Cut Tape (CT)
308-2485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCDDS-R10MC
Description
FIXED IND 100NH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
52.5A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,48300 Kč124,83 Kč
10010,26820 Kč1 026,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,91550 Kč11 873,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč