0630CDMCDDS-4R7MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCDDS-4R7MC

DigiKey Part Number
308-2483-2-ND - Tape & Reel (TR)
308-2483-1-ND - Cut Tape (CT)
308-2483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCDDS-4R7MC
Description
FIXED IND 4.7UH 6.3A 33MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
1012,35200 Kč123,52 Kč
10010,16090 Kč1 016,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,83277 Kč11 749,16 Kč
3 0007,38646 Kč22 159,38 Kč
4 5007,13761 Kč32 119,24 Kč
7 5006,83624 Kč51 271,80 Kč
10 5006,79578 Kč71 355,69 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč