
0630CDMCDDS-4R7MC | |
---|---|
DigiKey Part Number | 308-2483-2-ND - Tape & Reel (TR) 308-2483-1-ND - Cut Tape (CT) 308-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-4R7MC |
Description | FIXED IND 4.7UH 6.3A 33MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
10 | 12,35200 Kč | 123,52 Kč |
100 | 10,16090 Kč | 1 016,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 7,83277 Kč | 11 749,16 Kč |
3 000 | 7,38646 Kč | 22 159,38 Kč |
4 500 | 7,13761 Kč | 32 119,24 Kč |
7 500 | 6,83624 Kč | 51 271,80 Kč |
10 500 | 6,79578 Kč | 71 355,69 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |